nVent HOFFMAN ASR Series 304 Stainless Steel, 316 Stainless Steel Wall Box, IP66, 1.2 m x 800 mm x 300 mm

Subtotal (1 unit)*

$3,650.92

(exc. GST)

$4,016.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,650.92

*price indicative

RS Stock No.:
270-1282
Mfr. Part No.:
ASR1208030
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

1.2m

Product Type

Wall Box

External Depth

300mm

Body Material

304 Stainless Steel, 316 Stainless Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

Double Bit

Gland Plate

No

External Width

800mm

Mounting plate

Yes

Internal Mount Type

Screw

Series

ASR

Standards/Approvals

EAC, UKCA, UL 508a, IEC 62208 (IP66), DNV, CE, CSA, RoHS, NEMA 4/4X/12, cUL

Hazardous Area Certification

No

IK Rating

IK10

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
BG
The nVent Hoffman stainless steel single door wall mounted enclosure range, ASR, with a IP 66 protection degree, is available off the shelf in many different sizes. The risk for component failure, and with that unnecessary downtime, is eliminated as water

Surface mounted, with 130° door opening

400 pre-grained stainless steel finish

Folded and seam welded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy