Eaton Moeller M-CI Series Steel Plate 1.5 mm x 116 mm x 92mm
- RS Stock No.:
- 251-502
- Mfr. Part No.:
- 206906 M-CI-K2
- Brand:
- Eaton
Subtotal (1 unit)*
$16.96
(exc. GST)
$18.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.96 |
*price indicative
- RS Stock No.:
- 251-502
- Mfr. Part No.:
- 206906 M-CI-K2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| Product Type | Mounting Plate | |
| Length | 116mm | |
| Width | 92mm | |
| Material | Steel | |
| Height | 1.5mm | |
| Series | Moeller M-CI | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
Product Type Mounting Plate | ||
Length 116mm | ||
Width 92mm | ||
Material Steel | ||
Height 1.5mm | ||
Series Moeller M-CI | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton insulated enclosure is engineered to meet the demands of modern electrical distribution. Designed to be part of the Eaton Moeller series, this enclosure not only offers robust construction but also features a sleek design that complements various environments. Its steel material ensures durability while providing essential protection for your electrical components. With the ability to withstand extreme temperatures, this mounting plate is ideal for both indoor and outdoor applications. Moreover, its perforated design facilitates effective heat dissipation, making it a reliable choice for safeguarding sensitive equipment. The inclusion of fixing screws simplifies installation, ensuring a hassle-free setup process. Whether for industrial or commercial use, this enclosure guarantees reliability and compliance with the latest standards.
Constructed from durable steel for long-lasting performance
Perforated design enhances airflow and prevents overheating
Incorporates accessories for easy installation
Meets stringent product standard requirements for corrosion resistance
Designed to operate within a broad ambient temperature range
Compatible with basic enclosure systems for flexible applications
Provides sufficient resistance against environmental factors
Backed by comprehensive declarations of conformity for peace of mind
Related links
- Eaton Moeller M-CI Series Steel Plate 2 mm x 116 mm x 108mm
- Eaton Moeller M-CI Series Steel Plate 2 mm x 116 mm x 143mm
- Eaton Moeller M-CI Series Steel Plate 2 mm x 170 mm x 183mm
- Eaton Moeller Series Protective Cover 3.5 mm x 26 mm x 26mm
- Eaton Moeller VS Series Strip for Use with CI-K2-80-A 5.8 mm x 52 mm x 18.2mm
- Eaton TS-CI Series Mounting Rail for Use with CI-K2 7.5 mm x 92 mm x 35mm
- Eaton Eaton Moeller Series Black IP65 181 mm, 100 mm
- Eaton Moeller Series Plastic Wall Box 160 mm x 120 mm x 222 mm
