Eaton Eaton xEffect Series Steel Mounting Angle 42 mm x 100.75 mm x 70mm

Subtotal (10 units, in packs of 10)*

$91.52

(exc. GST)

$100.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$91.52$9.152

*price indicative

RS Stock No.:
244-734
Mfr. Part No.:
143995 XVTL-EW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Mounting Angle

Product Type

Enclosure Accessory

Length

100.75mm

Width

70mm

Material

Steel

Height

42mm

Series

Eaton xEffect

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton mounting angle bracket is an essential accessory for ensuring stability and reliability in various electrical installations. Designed specifically for the xEffect xVtl series, it boasts a compact and robust construction, making it an ideal fit for both vertical and horizontal mounting. The built-in angle feature allows for versatile applications within enclosures, ensuring that components are securely housed and accessible. Crafted from high-quality materials, it adheres to strict RoHS compliance, providing peace of mind in terms of safety and environmental standards. This accessory enhances the overall functionality of your system, making it a valuable addition to any electrical cabinet or housing setup.

Constructed from durable steel to ensure strength and longevity

Designed for easy installation, accommodating both vertical and horizontal configurations

Compact dimensions make it suitable for a variety of applications within electrical enclosures

RoHS compliant to meet safety and environmental requirements

Enhances overall system stability and access to mounted components

Part of the xEffect xVtl series for seamless compatibility with existing setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy