Eaton xEnergy Series Steel Screw 30 mm x 86.5 mm x 30mm
- RS Stock No.:
- 247-523
- Mfr. Part No.:
- 168941 XNNFRS-M12X80-8
- Brand:
- Eaton
Subtotal (1 pack of 30 units)*
$128.24
(exc. GST)
$141.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $128.24 | $4.275 |
*price indicative
- RS Stock No.:
- 247-523
- Mfr. Part No.:
- 168941 XNNFRS-M12X80-8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Screw | |
| Length | 86.5mm | |
| Width | 30mm | |
| Material | Steel | |
| Height | 30mm | |
| Thread Size | M12 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Screw | ||
Length 86.5mm | ||
Width 30mm | ||
Material Steel | ||
Height 30mm | ||
Thread Size M12 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
The Eaton Screw features a robust construct with galvanic/electrolytic zinc plating for enhanced corrosion resistance, making it ideal for various industrial applications. The equipment showcases an impressive length, enabling compatibility with multiple configurations while maintaining optimal performance. Its compact dimensions mean it occupies minimal space without compromising on functionality, ensuring it fits seamlessly into your existing systems. As a crucial component in safely managing electrical distribution, this product upholds Eatons commitment to quality and reliability, making it an essential choice for professionals seeking efficiency and longevity in their installations.
Compact design allows for flexible installation in constrained spaces
Metric thread type promotes compatibility with standard fasteners
Lightweight structure aids in easier handling and installation
Button head style ensures a secure connection during assembly
Related links
- Eaton xEnergy Series Steel Screw 30 mm x 76.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 56.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 66.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 46.5 mm x 30mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 87.5 mm x 12mm
- Eaton xEnergy Series Steel Screw 30 mm x 46 mm x 30mm
- Eaton xEnergy Series Steel Screw 24 mm x 75 mm x 24mm
- Eaton xEnergy Series Steel Hexagonal Screw 24 mm x 40 mm x 24mm
