Eaton xEnergy Series Steel Screw 30 mm x 56.5 mm x 30mm
- RS Stock No.:
- 243-398
- Mfr. Part No.:
- 141861 XNNFRS-M12X50-8
- Brand:
- Eaton
Subtotal (1 pack of 30 units)*
$85.78
(exc. GST)
$94.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $85.78 | $2.859 |
*price indicative
- RS Stock No.:
- 243-398
- Mfr. Part No.:
- 141861 XNNFRS-M12X50-8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Screw | |
| Product Type | Enclosure Accessory | |
| Length | 56.5mm | |
| Width | 30mm | |
| Material | Steel | |
| Height | 30mm | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Screw | ||
Product Type Enclosure Accessory | ||
Length 56.5mm | ||
Width 30mm | ||
Material Steel | ||
Height 30mm | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TH
The Eaton LV switchgear is a robust solution designed for low voltage distribution. Engineered with precision, this product ensures consistent and reliable performance in demanding electrical environments. Its compact dimensions make it versatile for a variety of installations, while its high-quality construction guarantees long-lasting durability.
Complies with RoHS standards for environmental safety
Supports a wide range of applications across different industries
Comes with comprehensive resources for enhanced usability
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 50 mm x 12mm
- Eaton xEnergy Series Steel Screw 30 mm x 86.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 76.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 66.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 46.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 46 mm x 30mm
- Eaton xEnergy Series Steel Screw 24 mm x 75 mm x 24mm
- Eaton xEnergy Series Steel Hexagonal Screw 24 mm x 40 mm x 24mm
