Eaton xEnergy Series Steel Screw 30 mm x 46 mm x 30mm

Subtotal (1 pack of 50 units)*

$286.84

(exc. GST)

$315.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$286.84$5.737

*price indicative

RS Stock No.:
244-296
Mfr. Part No.:
126934 XNFRS-M12X40-8
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Screw

Product Type

Screw

Length

46mm

Width

30mm

Material

Steel

Height

30mm

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton LV switchgear is engineered for superior performance and reliability in low voltage applications. Designed to meet the diverse needs of modern electrical systems, this product combines practical functionality with robust construction. The switchgear features a compact design, making it an ideal choice for installations where space is premium.

Conforms to RoHS standards

Designed for fast and easy installation

Versatile accessory options enhance system functionality

Comprehensive documentation available for user support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy