Eaton xEnergy Series Steel Screw 30 mm x 46.5 mm x 30mm
- RS Stock No.:
- 241-351
- Mfr. Part No.:
- 168939 XNNFRS-M12X40-8
- Brand:
- Eaton
Subtotal (1 pack of 30 units)*
$155.68
(exc. GST)
$171.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $155.68 | $5.189 |
*price indicative
- RS Stock No.:
- 241-351
- Mfr. Part No.:
- 168939 XNNFRS-M12X40-8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Screw | |
| Length | 46.5mm | |
| Width | 30mm | |
| Material | Steel | |
| Height | 30mm | |
| Thread Size | M12 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Screw | ||
Length 46.5mm | ||
Width 30mm | ||
Material Steel | ||
Height 30mm | ||
Thread Size M12 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TH
The Eaton LV switchgear represents an exceptional solution for your low voltage system needs. Designed specifically for efficiency and reliability, this product combines high-quality materials with intelligent engineering to ensure optimal performance. Its compact dimensions easily integrate into any configuration, making installation seamless.
Metric thread type supports compatibility with international standards
Button head with square design enhances fastening efficiency
Compliant with RoHS standards
Innovative engineering prioritises both safety and operational reliability
Related links
- Eaton xEnergy Series Steel Screw 30 mm x 46 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 86.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 76.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 56.5 mm x 30mm
- Eaton xEnergy Series Steel Screw 30 mm x 66.5 mm x 30mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 40 mm x 12mm
- Eaton xEnergy Series Steel Screw 24 mm x 75 mm x 24mm
- Eaton xEnergy Series Steel Screw 24 mm x 85 mm x 24mm
