RS PRO M3 Standoff, 15 mm Body, 8 mm Stud, Brass
- RS Stock No.:
- 606-692
- Distrelec Article No.:
- 304-17-628
- Brand:
- RS PRO
Get a bulk buy discount
Add 250 more to save $4.25
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$69.60
(exc. GST)
$76.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,050 unit(s) ready to ship
- Plus 31,300 unit(s) ready to ship from another location
- Plus 1,350 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $1.392 | $69.60 | - |
| 250 - 450 | $1.375 | $68.75 | $4.25 |
| 500 - 950 | $1.351 | $67.55 | $20.50 |
| 1000 - 4950 | $1.327 | $66.35 | $65.00 |
| 5000 + | $1.082 | $54.10 | $1,550.00 |
*price indicative
- RS Stock No.:
- 606-692
- Distrelec Article No.:
- 304-17-628
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Standoff | |
| Stud Length | 8mm | |
| Length | 15mm | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 8mm | |
| Finish | Nickel | |
| Standards/Approvals | EN61340, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Standoff | ||
Stud Length 8mm | ||
Length 15mm | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 8mm | ||
Finish Nickel | ||
Standards/Approvals EN61340, RoHS | ||
- COO (Country of Origin):
- TW
RS PRO Hex threaded standoff
From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.
These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.
Features and benefits:
Applications
Hex standoffs have a variety of application use such as;;Office machinery
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
