Eaton Eaton Moeller Series Connection Terminal 25 mm x 27 mm x 180mm
- RS Stock No.:
- 240-434
- Mfr. Part No.:
- 100785 NZM3-4-XK22X21
- Brand:
- Eaton
Subtotal (1 unit)*
$322.22
(exc. GST)
$354.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $322.22 |
*price indicative
- RS Stock No.:
- 240-434
- Mfr. Part No.:
- 100785 NZM3-4-XK22X21
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 27mm | |
| Width | 180mm | |
| Height | 25mm | |
| Series | Eaton Moeller | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 27mm | ||
Width 180mm | ||
Height 25mm | ||
Series Eaton Moeller | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton NZM Moeller series connection is a highly reliable, four-pole moulded case circuit breaker designed to efficiently manage electrical flow in various applications. With its robust construction and superior performance characteristics, this circuit breaker ensures the safety and protection of electrical installations. It features an impressive terminal capacity and exceptional product specifications, catering to the needs of both industrial and commercial sectors. Built with compliance in mind, the NZM connection adheres to international standards, ensuring users have a safe and dependable product. Suitable for a range of operational demands, it guarantees effective protection against overloads and short circuits, making it an essential component for any electrical system.
Designed for four-pole applications to enhance versatility
Meets high standards for electromagnetic compatibility
Offers impressive temperature rise management capabilities
Constructed to resist ultra-violet radiation for improved durability
Incorporates advanced protective features against electric shocks
Installation instructions are designed for ease of use
The device is equipped with compliant declarations of conformity
Featuring a compact form factor for space-efficient installations
Includes comprehensive data resources for user reference
Constructed with a focus on corrosion resistance for longevity
Related links
- Eaton Eaton Moeller Series Connection Terminal 27 mm x 60 mm x 180mm
- Eaton Eaton Moeller Series Connection Terminal for Use with N(S)3 PN3 25 mm x 27 mm x 27mm
- Eaton Eaton Moeller Series Connection Terminal for Use with N(S)3 PN3 27 mm x 60 mm x 135mm
- Eaton Moeller Series Connection Terminal for Use with P5-125/160 75 mm x 50 mm x 130mm
- Eaton Moeller Series Connection Terminal for Use with P5-250/315 75 mm x 50 mm x 130mm
- Eaton Eaton Moeller Series Enclosure Support 0.1 mm x 80 mm x 80mm
- Eaton NZM Series Connection Terminal for Use with PN3-4 N(S)3-4 105 mm x 190 mm x 105mm
- Eaton NZM Series Connection Terminal for Use with N(S)3-4 PN3-4 105 mm x 190 mm x 105mm
