Eaton Eaton xEffect Series Terminal Shrouding for Use with K3X185/3, K3X185/4, K3X185/5 140 mm x 70 mm x 366mm
- RS Stock No.:
- 243-905
- Mfr. Part No.:
- 048753 H-K3X185/5
- Brand:
- Eaton
Subtotal (1 unit)*
$152.52
(exc. GST)
$167.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.52 |
*price indicative
- RS Stock No.:
- 243-905
- Mfr. Part No.:
- 048753 H-K3X185/5
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal Shrouding | |
| Product Type | Enclosure Accessory | |
| Length | 70mm | |
| For Use With | K3X185/3, K3X185/4, K3X185/5 | |
| Width | 366mm | |
| Height | 140mm | |
| Colour | Grey | |
| Series | Eaton xEffect | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal Shrouding | ||
Product Type Enclosure Accessory | ||
Length 70mm | ||
For Use With K3X185/3, K3X185/4, K3X185/5 | ||
Width 366mm | ||
Height 140mm | ||
Colour Grey | ||
Series Eaton xEffect | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosure is designed to safeguard your electrical connections with utmost efficiency. This terminal enclosure offers reliable protection for switchgear installations, tailored specifically for K3x185/3, K3x185/4, and K3x185/5 configurations. Its robust design is complemented by user-friendly features such as break-off end sections for versatile termination options. Crafted with precision, this enclosure not only meets rigorous compliance standards but also ensures ease of installation in various settings. With impressive dimensions and a lightweight construction, it serves as a practical choice for dynamic industrial environments where safety and functionality are paramount.
Offers enhanced protection for terminal connections
Designed for use with multiple K3x configurations for added versatility
Lightweight construction facilitates easier handling and installation
Break-off end sections accommodate a variety of terminal pole settings
RoHS compliant, ensuring adherence to environmental standards
Integrates seamlessly into existing systems with minimal disruption
Includes a clear warning label for visual safety compliance
Supports spare parts accessibility with designated accessory types
Related links
- Eaton Eaton xEffect Series Terminal Shrouding for Use with K240/3 K240/5 140 mm x 70 mm x 316mm
- Eaton Eaton xEffect Series Terminal Shrouding for Use with K4X185/5 K4X185/3 140 mm x 70 mm x 416mm
- Eaton Eaton xEffect Series Terminal Shrouding for Use with K150/3 K150/4 115 mm x 50 mm x 160mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 294mm
- Eaton XTPZBAVP Series Steel Busbar Accessories for Use with Busbar 303 mm x 150 mm x 366mm
- Eaton xEffect Series Conversion Kit for Use with K3X185 50 mm x 50 mm x 50mm
- Eaton Eaton xEffect Series Steel Enclosure for Use with XVDL-IC 100 mm x 500 mm x 120mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 366 mm x 50mm
