Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 400 mm x 400mm
- RS Stock No.:
- 243-555
- Mfr. Part No.:
- 102444 BPZ-DS-400/20-W
- Brand:
- Eaton
Subtotal (1 unit)*
$287.20
(exc. GST)
$315.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.20 |
*price indicative
- RS Stock No.:
- 243-555
- Mfr. Part No.:
- 102444 BPZ-DS-400/20-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Service distribution board IVS | |
| Width | 400mm | |
| Material | Steel | |
| Height | 2.01m | |
| Colour | White | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Service distribution board IVS | ||
Width 400mm | ||
Material Steel | ||
Height 2.01m | ||
Colour White | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV systems provide a robust and versatile solution for low voltage switchgear applications. Designed with a sleek metal door, it caters to functional requirements without compromising on aesthetic appeal. With dimensions suited for standard installations, this system offers a reliable structure, complimented by advanced features such as a three-point turn lock for enhanced security. The integration of EMC versions ensures minimal electromagnetic interference, allowing for more stable and efficient operations. A powder-coated finish in elegant traffic white lends a modern touch while increasing durability, making it ideal for a range of environments. Whether employed in commercial setups or residential projects, this model excels at providing easy access and maintenance flexibility, simplifying the user experience in demanding conditions.
Metal door construction for enhanced structural integrity
Integrated EMC version for effective electromagnetic compatibility
Three-point turn lock mechanism ensures greater security
Powder-coated surface enhances resistance against wear and tear
Flush and surface mounting options available for installation flexibility
Suitable for use in diverse operational settings
Unit designed as part of a modular system for scalability
Exceptional degree of protection to safeguard internal components
Related links
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 400 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 45 mm x 415mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 45 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 415 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 615 mm x 600mm
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 400mm W 415 mm L for Use
