Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 45 mm x 600mm
- RS Stock No.:
- 248-719
- Mfr. Part No.:
- 102446 BPZ-DS-600/20-W
- Brand:
- Eaton
Subtotal (1 unit)*
$336.26
(exc. GST)
$369.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.26 |
*price indicative
- RS Stock No.:
- 248-719
- Mfr. Part No.:
- 102446 BPZ-DS-600/20-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Door | |
| Length | 45mm | |
| For Use With | Service distribution board IVS | |
| Width | 600mm | |
| Material | Steel | |
| Height | 2.01m | |
| Colour | White | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Door | ||
Length 45mm | ||
For Use With Service distribution board IVS | ||
Width 600mm | ||
Material Steel | ||
Height 2.01m | ||
Colour White | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system door combines practicality with sophistication, designed to cater to modern low voltage switchgear requirements. With a stylish metal door crafted to fit enclosures of HxW=2060x600mm, it not only enhances the aesthetic appeal of any installation but also ensures robust protection and ease of access. The door is available in a pristine traffic white finish, making it a versatile addition to any environment. It features an innovative three-point turn lock mechanism for added security and can be mounted with flexibility, either from the front or flush against surfaces. The compact frame design elevates the functionality of our service distribution boards, offering an essential element for floor-standing enclosures.
Complies with RoHS standards for environmental safety
Emphasises a sleek design ideal for modern interiors
Provides a generous door opening angle for effortless access
Supports both surface and flush mounting options
Designed for compatibility with left or right hinge installations
Ensures robust protection with an IP30 degree rating
Facilitates a modular system to suit various configurations
Constructed from durable sheet steel for longevity
Powder coated for a refined finish that resists wear and tear
Offers versatility within the Eaton xEnergy Basic series
Related links
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 45 mm x 415mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 400 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 615 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 45 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 415 mm x 400mm
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 600mm W 45 mm L for Use with
