Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 400 mm x 400mm
- RS Stock No.:
- 243-554
- Mfr. Part No.:
- 102420 BPZ-DS-400/20
- Brand:
- Eaton
Subtotal (1 unit)*
$287.20
(exc. GST)
$315.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.20 |
*price indicative
- RS Stock No.:
- 243-554
- Mfr. Part No.:
- 102420 BPZ-DS-400/20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Service distribution board IVS | |
| Width | 400mm | |
| Material | Steel | |
| Height | 2.01m | |
| Colour | Light Grey | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Service distribution board IVS | ||
Width 400mm | ||
Material Steel | ||
Height 2.01m | ||
Colour Light Grey | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system is engineered for low voltage switchgear applications, offering a robust and functional design to meet a variety of needs. This floor-standing enclosure features a durable metal door, perfectly sized for a height of 2060 mm and a width of 400 mm. Tailored for ease of installation and use, it boasts a door opening angle of 167°, allowing for ample access. The innovative three-point turn lock system enhances security, ensuring that your essential components are safeguarded effectively. In addition, it complies with RoHS directives, making it a responsible choice for environmentally-conscious installations. The light grey powder-coated finish not only provides a sleek aesthetic but also ensures the enclosure's resilience against environmental factors. With its modular functionality, The Eaton xEnergy Basic is not just a product; its a reliable partner for your service distribution needs.
Robust design that meets the demands of low voltage applications
Metal construction ensures longevity and protection of internal components
Three-point turn lock enhances security for critical electrical systems
Designed for ease of access with a 167° door opening angle
Modular system accommodates various installation configurations
Light grey powder-coated finish provides both durability and style
RoHS compliant, supporting your commitment to sustainability
Related links
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 400 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 45 mm x 415mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 45 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 415 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 615 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 45 mm x 600mm
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 400mm W 415 mm L for Use
