Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 415 mm x 400mm
- RS Stock No.:
- 248-765
- Mfr. Part No.:
- 106378 BPZ-DS-400/17-L-W
- Brand:
- Eaton
Subtotal (1 unit)*
$684.15
(exc. GST)
$752.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $684.15 |
*price indicative
- RS Stock No.:
- 248-765
- Mfr. Part No.:
- 106378 BPZ-DS-400/17-L-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door | |
| Product Type | Enclosure Accessory | |
| Length | 415mm | |
| For Use With | Service distribution board IVS | |
| Width | 400mm | |
| Material | Steel | |
| Height | 1.71m | |
| Colour | White | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door | ||
Product Type Enclosure Accessory | ||
Length 415mm | ||
For Use With Service distribution board IVS | ||
Width 400mm | ||
Material Steel | ||
Height 1.71m | ||
Colour White | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic door is thoughtfully engineered to blend functionality and elegance, making it an ideal choice for low-voltage switchgear applications. Designed with precision, the metal door boasts a sleek powder-coated finish in traffic white, ensuring it stands out while complementing modern interiors. With dimensions tailored to fit spaces requiring 1760mm height and 400mm width, this door is both versatile and robust. It ensures exceptional durability through its sheet steel construction, promising longevity and resilience in various environments. Additionally, its three-point turn-lock mechanism enhances security, offering peace of mind for sensitive electrical systems. Built to comply with RoHS requirements, this door exemplifies a commitment to environmentally responsible manufacturing without compromising on quality or style.
Crafted from high-quality sheet steel for enhanced durability
Features a modern powder-coated finish that resists wear and tear
Designed for easy installation in both flush and surface mounting scenarios
Equipped with a three-point turn-lock for superior security
Offers an IP30 rating, ensuring adequate protection against dust ingress
Environmentally friendly, adhering to RoHS compliance standards
Ideal for commercial and residential low-voltage switchgear applications
Compact design efficiently utilises valuable space without sacrificing strength
Related links
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 45 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 615 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 400 mm x 400mm
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 400mm W 415 mm L for Use
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 45 mm x 415mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 45 mm x 600mm
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 400mm W 415 mm L for
