Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 400mm
- RS Stock No.:
- 243-611
- Mfr. Part No.:
- 106374 BPZ-DS-400/17-L
- Brand:
- Eaton
Subtotal (1 unit)*
$656.10
(exc. GST)
$721.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $656.10 |
*price indicative
- RS Stock No.:
- 243-611
- Mfr. Part No.:
- 106374 BPZ-DS-400/17-L
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Door | |
| Length | 45mm | |
| For Use With | Service distribution board IVS | |
| Width | 400mm | |
| Material | Steel | |
| Height | 1.71m | |
| Colour | Light Grey | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Door | ||
Length 45mm | ||
For Use With Service distribution board IVS | ||
Width 400mm | ||
Material Steel | ||
Height 1.71m | ||
Colour Light Grey | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system is the epitome of versatility and reliability in low voltage switchgear solutions. Designed for environments that demand both durability and style, this product features a robust metal door configuration with dimensions suitable for various installation needs. It boasts a protective cover mounted on the left for easy access and enhanced safety. With a compact size and a sleek light grey powder-coated finish, the xEnergy Basic is made from high-quality sheet steel, ensuring longevity and effective performance in any setting. The thoughtful engineering behind the design includes multiple mounting options, catering to both surface and flush installations, making it an ideal choice for diverse deployment scenarios. A three-point turn-lock mechanism provides added security, making it suitable for regulating power distribution without compromising accessibility. Trust in this blend of functionality and aesthetic appeal for all your switchgear requirements.
High-quality sheet steel construction ensures durability
Compact dimensions make it suitable for restricted spaces
Powder-coated finish offers enhanced resistance to environmental factors
Multiple mounting methods cater to diverse installation preferences
Three-point turn-lock enhances security and ease of access
Light grey colour adds a modern touch to any environment
Designed to meet both EMC and RoHS compliance standards
Protective cover mounted on the left for user-friendly operation
Related links
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 415 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 45 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 615 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 400 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 45 mm x 415mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 45 mm x 600mm
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 400mm W 415 mm L for Use
