Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1.2 m x 608.5mm
- RS Stock No.:
- 229-682
- Mfr. Part No.:
- 114563 XVTL-MP/BX/IC-12/6/16
- Brand:
- Eaton
Subtotal (1 unit)*
$3,947.62
(exc. GST)
$4,342.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,947.62 |
*price indicative
- RS Stock No.:
- 229-682
- Mfr. Part No.:
- 114563 XVTL-MP/BX/IC-12/6/16
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 1.2m | |
| Width | 608.5mm | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | EN, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 1.2m | ||
Width 608.5mm | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification EN, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton distribution cabinet embodies a perfect blend of robustness and versatility, designed for dynamic electrical environments. Engineered with an impressive height, width, and depth, it offers ample space for intricate installations while maintaining compliance with high safety standards including IP55. Its steel construction guarantees durability, while the powder coating ensures a professional finish that withstands the rigours of both indoor and protected outdoor settings. The integration of innovative features enables effective management of electrical components, catering to a range of applications from switchgear to control centres. This cabinet is ideal for professionals seeking reliable solutions in an evolving electrical landscape.
Built from high-quality steel for superior strength and durability
Designed with a degree of protection to safeguard sensitive equipment
Accommodates various mounting methods for adaptable installation
Equipped with a two-door system for enhanced accessibility
Incorporates advanced surface finishing techniques for added resistance to wear
Supports effective thermal dissipation, crucial for high-performance operations
Complies with multiple international standards for added assurance
Features an adjustable mounting plate for flexible configuration options
Capable of withstanding harsh environmental conditions, ensuring longevity
Designed for easy cable entry and management, simplifying installation
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 1.2 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 1.2 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 1 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 1.2 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 1.2 m x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 800 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 600 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 1 m x 608.5mm
