Eaton xEffect xVtl Series Steel Enclosure 2 m x 425 mm x 608.5mm

Subtotal (1 unit)*

$2,528.13

(exc. GST)

$2,780.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,528.13

*price indicative

RS Stock No.:
230-741
Mfr. Part No.:
114583 XVTL-MP/BX/IC-4/6/20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure

Accessory Type

Enclosure

Length

425mm

Width

608.5mm

Material

Steel

Height

2m

Colour

Grey

IP Rating

IP55

Mounting plate type

Insulated

Series

xEffect xVtl

Standards/Approvals

RoHS conform

Hazardous Area Certification

EN, IEC

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEffect xVtl enclosure range is a robust and versatile solution for housing electrical components effectively. Designed for indoor installations, this distribution cabinet meets stringent industrial requirements, providing reliable protection against moisture and dust with an IP55 rating. Its spacious interior allows for the organisation of various mounting units, while maintaining ease of access for maintenance and operation. Crafted from 2 mm sheet steel, the enclosure ensures durability and mechanical stability, accommodating the needs of demanding environments. The combination of advanced features, including electromagnetic compatibility and a high IK10 impact rating, guarantees safety and longevity, making this enclosure an essential asset for any electrical network.

Robust construction using 2 mm sheet steel for enhanced durability

Designed to withstand harsh indoor conditions with a degree of protection rating of IP55

Versatile mounting options facilitate tailored installations

High mechanical impact resistance rated IK10 ensures robust protection

Efficient heat dissipation capabilities aid in maintaining optimal equipment performance

Incorporates design features for easy access and maintenance

Certifications compliant with industry standards enhance reliability

Customisable door options provide flexibility in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy