Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- RS Stock No.:
- 230-216
- Mfr. Part No.:
- 116292 BPZ-KR122/320
- Brand:
- Eaton
Subtotal (1 unit)*
$259.57
(exc. GST)
$285.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.57 |
*price indicative
- RS Stock No.:
- 230-216
- Mfr. Part No.:
- 116292 BPZ-KR122/320
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable Management Accessory | |
| Product Type | Cable Management Panel | |
| Length | 325mm | |
| For Use With | Floor Standing Enclosure, Service Distribution Board | |
| Width | 1.205m | |
| Material | Steel | |
| Height | 105mm | |
| Colour | Grey | |
| IP Rating | IP54 | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable Management Accessory | ||
Product Type Cable Management Panel | ||
Length 325mm | ||
For Use With Floor Standing Enclosure, Service Distribution Board | ||
Width 1.205m | ||
Material Steel | ||
Height 105mm | ||
Colour Grey | ||
IP Rating IP54 | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic is an exemplary low voltage switchgear solution crafted for both durability and efficiency. Designed with a robust cable interconnect frame boasting an IP54 rating, this product is an ideal choice for diverse applications demanding superior protection against dust and water. With its spacious dimensions and modular system capabilities, it provides flexibility in installation while accommodating a considerable load capacity of 350 kg, making it excellent for large-scale projects. The cladding is removable for easy access, and the floor-standing design ensures stability. Whether used for service distribution or cable patching, this unit is assembled thoughtfully to meet professional standards, integrating seamlessly into any electrical system.
Designed with a high degree of protection to withstand challenging conditions
Removable cladding allows for versatile access and maintenance
Assembled structure includes essential fixing sundries for straightforward setup
Floor-standing configuration ensures enhanced support and stability
Composed of sheet steel for added strength and longevity
Available in a sleek grey finish that complements modern installations
Modular design enables tailored configurations to suit specific needs
Impact strength is optimised, ensuring resilience over time
Related links
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Floor Standing Enclosure, Service Distribution
- Eaton xEnergy Basic Series Steel Cable Management Accessory for Use with Service Distribution Board, Floor Standing
- Eaton xEnergy Basic Series Sheet Steel Frame 105 mm x 291.5 mm x 0.001m
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 400 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 45 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 415 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 45 mm x 600mm
