Eaton xEnergy Basic Series Sheet Steel Frame 105 mm x 291.5 mm x 1mm

Subtotal (1 unit)*

$268.98

(exc. GST)

$295.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$268.98

*price indicative

RS Stock No.:
230-213
Mfr. Part No.:
116284 BPZ-KR122/300-W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Frame

Product Type

Cable

Length

291.5mm

Width

1mm

Material

Sheet Steel

Height

105mm

Colour

White

IP Rating

IP30

Series

xEnergy Basic

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton cable interconnect frame is designed to seamlessly integrate into any low voltage switchgear system, offering a combination of robustness and adaptability. With a thoughtfully engineered size of 200x1200x300mm, this frame not only optimises space but ensures a clean, professional finish in electrical installations. Built from durable sheet steel and featuring a powder-coated surface, it promises longevity and compliance with RoHS standards. Its IP30 protection rating makes it suitable for a variety of indoor applications while the modular design facilitates easy adjustment and installation. Whether for new setups or as an enhancement to existing systems, this interconnect frame stands out with its ability to support complex wiring configurations, ensuring safe and reliable service distribution.

Constructed with high-quality sheet steel for maximum durability

IP30 rated for effective dust and indirect water protection

Modular system allows for customization to meet specific installation needs

Supplied assembled for quick and convenient set-up

Removable cladding on all sides enhances accessibility for maintenance

Compatible with floor-standing distribution boards for efficient service distribution

Designed to support a maximum load capacity of 350 kg, ensuring structural integrity under heavy use

Special features include a cable clamp rail for effective cable management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy