Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 800mm
- RS Stock No.:
- 229-972
- Mfr. Part No.:
- 114516 XVTL-MP/BF-8/6/18
- Brand:
- Eaton
Subtotal (1 unit)*
$2,270.84
(exc. GST)
$2,497.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,270.84 |
*price indicative
- RS Stock No.:
- 229-972
- Mfr. Part No.:
- 114516 XVTL-MP/BF-8/6/18
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 600mm | |
| Width | 800mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 600mm | ||
Width 800mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl enclosure by Eaton is designed to meet the rigorous demands of distribution cabinet applications. Offering a robust construction with a height of 1800 mm, width of 800 mm, and depth of 600 mm, it ensures superior protection with an IP55 rating. The enclosure is crafted to provide an optimal solution for electrical installations, being particularly advantageous in environments that require enhanced resistance to mechanical impact and corrosion. With features such as adjustable mounting plate depth and a commendable heat dissipation capacity, this enclosure aids in maintaining thermal stability across diverse applications. Its well-thought-out design integrates easily into any setup, which will be a pivotal advantage for panel builders and electricians alike.
Meets product standard requirements for electromagnetic compatibility
Constructed from high-quality steel for enhanced durability
Powder coating provides additional protection against environmental factors
Equipped with a mounting plate that is depth-adjustable for versatile installation
IK10 rating ensures high resistance to mechanical impact
Designed for both floor standing and wall mounting configurations
Features a single lock mechanism for secure access
Complies with overvoltage category IV for increased safety
Optimised for easy installation with permissible loads accommodating various configurations
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 500 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 1m
