ABB PVCT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm

Subtotal (1 unit)*

$1,111.44

(exc. GST)

$1,222.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,111.44

*price indicative

RS Stock No.:
204-147
Mfr. Part No.:
1STQ008002A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Series

PVCT

Standards/Approvals

RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board, designed for modular installations, exemplifies exceptional engineering and reliability. Tailored for professionals seeking an efficient and robust power distribution solution, it integrates seamlessly within the System pro E Power series. The board features a unique T5 kit, ensuring optimal performance for varying electrical demands while adhering to strict industry standards. Constructed from high quality pickled steel sheet, it promises durability and longevity, making it an ideal choice for any commercial or industrial application. Choose this main distribution board for a dependable solution that supports efficient power management and optimised operational performance.

Durable pickled steel construction

Compatible with System pro E Power modular boards

Compact design for versatile installation

T5 kit for enhanced plug in capabilities

RoHS and REACH compliant

Four poles for various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy