ABB PHCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm

Subtotal (1 unit)*

$912.34

(exc. GST)

$1,003.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$912.34

*price indicative

RS Stock No.:
201-557
Mfr. Part No.:
1STQ007812A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Series

PHCX

Standards/Approvals

RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019, REACH

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to deliver exceptional performance and reliability for modular systems. Crafted with precision, this advanced product integrates seamlessly into your electrical infrastructure, providing a robust solution for managing power distribution. Its extended product type enhances adaptability within various applications, ensuring you have a dependable system in place. With features that meet the needs of modern installations, this distribution board is both practical and durable, making it an ideal choice for professionals seeking to optimise their electrical installations.

Modular compatible with durable pickled steel

Supports various components

RoHS and REACH compliant

Includes installation instructions

Compact design

Each
$1,079.47
Each
$1,040.70
Each
$841.46
Each
$1,028.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy