ABB V23100V4 Series Pickled Steel Sheet Panel for Use with Main Distribution Boards 5.7 mm x 600 mm x 600mm

Subtotal (1 unit)*

$340.55

(exc. GST)

$374.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$340.55

*price indicative

RS Stock No.:
200-375
Mfr. Part No.:
1STQ008092A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Panel

Accessory Type

Panel

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

5.7mm

IP Rating

IP67

Mounting plate type

PCB

Series

V23100V4

Standards/Approvals

UL File No. 111441, IEC 61810-1

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Panel is engineered for versatility and reliability in electrical installations. Designed to enhance modular board configurations, it offers robust performance across various applications, making it an essential choice for modern electrical systems. With a comprehensive suite of features, the product stands out in functionality while ensuring user friendly operation. It's durable design, coupled with its optimal dimensions, caters to a range of installation scenarios. Its aesthetic appeal is complemented by a light grey finish, ensuring it blends seamlessly into any environment. The inclusion of advanced material compliance guarantees adherence to environmental standards, reflecting the brand's commitment to sustainability and safety.

Constructed from high quality pickled steel sheet for enhanced durability

Features single door for easy access and operation

Complies with RoHS and REACH environmental standards

Optimised dimensions make it suitable for various installation environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy