ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 300 mm x 800mm

Subtotal (1 unit)*

$1,129.09

(exc. GST)

$1,242.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,129.09

*price indicative

RS Stock No.:
201-668
Mfr. Part No.:
1STQ006176B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Installation Kit

Product Type

Accessory Kit

Length

300mm

For Use With

Modular Boards - System Pro E Power

Width

800mm

Series

1STQ

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for modular board applications. Its robust fixed XT7 kit ensures seamless integration and reliability. Designed for three-phase operations, it enhances electrical distribution efficiency. With compact dimensions and lightweight construction, it’s perfect for space-constrained installations.

Ideal for modular applications providing flexible configurations

Lightweight design for easier handling and installation

Compact size optimizes space utilization effectively

Supports three-phase operations for enhanced efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy