ABB PRBE Series Pickled Steel Sheet Assembly Kit for Use with Modular Boards - System Pro E Power 600 mm x 600 mm x
- RS Stock No.:
- 204-086
- Mfr. Part No.:
- 1STQ009287A0000
- Brand:
- ABB
Subtotal (1 unit)*
$2,121.00
(exc. GST)
$2,333.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,121.00 |
*price indicative
- RS Stock No.:
- 204-086
- Mfr. Part No.:
- 1STQ009287A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 600mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 400mm | |
| Material | Pickled Steel Sheet | |
| Height | 600mm | |
| Series | PRBE | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 600mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 400mm | ||
Material Pickled Steel Sheet | ||
Height 600mm | ||
Series PRBE | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for exceptional efficiency and reliability in electrical distribution systems. Designed with a focus on performance, it serves as a vital component in modular boards, ensuring optimal power management and distribution in both residential and commercial settings. With dimensions carefully optimised for easy installation, it delivers a combination of strength and versatility. Its unique design caters to various applications, proving itself as a trustworthy solution in managing electrical safety and compliance.
Compliant with strict RoHS and REACH regulations for environmental safety
Lightweight design ensures ease of installation and handling
Certified with a Declaration of Conformity for peace of mind
Specifically designed to work with modular boards for increased adaptability
Equipped to handle up to five devices simultaneously for effective power distribution
Related links
- ABB PRBE Series Pickled Steel Sheet Assembly Kit for Use with Modular Boards - System Pro E Power 600 mm x 600 mm x
- ABB PRBE Series Pickled Steel Sheet Assembly Kit for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 600 mm x 600 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 600 mm x 590 mm x
- ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB MP2019 Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PVCT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PHCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm