ABB PRBE Series Pickled Steel Sheet Assembly Kit for Use with Modular Boards - System Pro E Power 600 mm x 600 mm x
- RS Stock No.:
- 201-623
- Mfr. Part No.:
- 1STQ009286A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,963.51
(exc. GST)
$2,159.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,963.51 |
*price indicative
- RS Stock No.:
- 201-623
- Mfr. Part No.:
- 1STQ009286A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 400mm | |
| Material | Pickled Steel Sheet | |
| Height | 600mm | |
| Series | PRBE | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 400mm | ||
Material Pickled Steel Sheet | ||
Height 600mm | ||
Series PRBE | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board, designed for maximum efficiency and reliability, serves as a pivotal component in electrical systems. With its robust pickled steel sheet construction, it guarantees durability and longevity, making it highly suitable for modular boards within the System pro E Power series. The product features an impressive three-pole configuration and is tailored for a range of applications in both residential and commercial environments. Its compact dimensions and stylish design ensure not only a functional advantage but also an aesthetic appeal that complements modern installations. Enhanced with compliance to strict environmental standards, this board embodies a commitment to sustainability without compromising performance. The long description highlights compatibility with various systems, establishing it as an essential choice for any installation requiring superior power distribution solutions.
Tailored for use with modular boards
Enhancing system flexibility
Environmental compliance underscores commitment to sustainability
Conforms to international safety standards
Promoting user confidence
- RS Stock No. 0204086
- Mfr. Part No. 1STQ009287A0000
Each
$2,121.00
- RS Stock No. 0202160
- Mfr. Part No. 1STQ008711A0000
Each
$402.34
- RS Stock No. 0202510
- Mfr. Part No. 1STQ007442A0000
Each
$2,640.82
- RS Stock No. 0202513
- Mfr. Part No. 1STQ007448A0000
Each
$2,640.82
Related links
- ABB PRBE Series Pickled Steel Sheet Assembly Kit for Use with Modular Boards - System Pro E Power 600 mm x 600 mm x
- ABB PRBE Series Pickled Steel Sheet Assembly Kit for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 600 mm x 600 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 600 mm x 590 mm x
- ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB MP2019 Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PVCT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PHCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm









