ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power x 296 mm x 467mm
- RS Stock No.:
- 204-078
- Mfr. Part No.:
- 1STQ009209A0000
- Brand:
- ABB
Subtotal (1 unit)*
$482.18
(exc. GST)
$530.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $482.18 |
*price indicative
- RS Stock No.:
- 204-078
- Mfr. Part No.:
- 1STQ009209A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Installation Kit | |
| Length | 296mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 467mm | |
| Series | PMCS | |
| Standards/Approvals | RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Installation Kit | ||
Length 296mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 467mm | ||
Series PMCS | ||
Standards/Approvals RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to optimise electrical infrastructure with its robust design and versatile functionalities. Designed for modular boards within the System pro E Power range, this distribution board ensures reliable performance in various applications. Its compact dimensions allow for efficient space management, while the high-quality materials ensure durability. Whether you're upgrading existing systems or installing new ones, this distribution board serves as an essential component for seamless energy distribution and management.
Robust environmental compliance
Lightweight structure simplifies handling and installation
Offers extensive downloadable documentation for user convenience
Related links
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 296 mm x 296 mm x 267mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 296 mm x 296 mm x 667mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power x 246 mm x 467mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 221 mm x 221 mm x 467mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 196 mm x 196 mm x 467mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 171 mm x 171 mm x 467mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power x 196 mm x 667mm
- ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power x 171 mm x 267mm