ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 196 mm x 196 mm x 467mm

Subtotal (1 unit)*

$437.12

(exc. GST)

$480.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$437.12

*price indicative

RS Stock No.:
204-077
Mfr. Part No.:
1STQ009206A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Installation Kit

Length

196mm

For Use With

Modular Boards - System Pro E Power

Width

467mm

Height

196mm

Series

PMCS

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to provide robust electrical distribution for a variety of applications, combining performance with flexible integration capabilities. Its compact design allows for efficient space utilisation while ensuring optimal functionality. With an emphasis on compliance and environmental standards, this distribution board reflects cutting-edge engineering, suitable for diverse operational demands.

Manufactured in compliance with RoHS

Ensuring environmental safety

Includes multiple certificates for guaranteed standards adherence

Comes with detailed installation instructions for user convenience

Offers a wide range of applications across various sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy