ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 30 mm x 581mm

Subtotal (1 unit)*

$1,158.19

(exc. GST)

$1,274.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,158.19

*price indicative

RS Stock No.:
204-056
Mfr. Part No.:
1STQ007933B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

30mm

For Use With

Main Distribution Boards

Width

581mm

Height

346mm

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to deliver exceptional reliability and performance for modern electrical installations. It offers a robust solution for modular board applications, making it an ideal choice for those seeking efficiency and durability. With a sleek design and well considered dimensions, this distribution board facilitates proper installation in various settings. Designed to accommodate a variety of configurations, it effortlessly integrates into existing systems, ensuring that your power distribution needs are met with precision.

Modular board compatible

Durable construction

RoHS and REACH compliant

Easy installation and maintenance

Supports multiple connections

Each
$1,067.17
Each
$1,047.65
Each
$1,335.32
Each
$1,244.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy