ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 30 mm x 581mm
- RS Stock No.:
- 203-205
- Mfr. Part No.:
- 1STQ007964B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,047.65
(exc. GST)
$1,152.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,047.65 |
*price indicative
- RS Stock No.:
- 203-205
- Mfr. Part No.:
- 1STQ007964B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 30mm | |
| For Use With | Main Distribution Boards | |
| Width | 581mm | |
| Height | 346mm | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 30mm | ||
For Use With Main Distribution Boards | ||
Width 581mm | ||
Height 346mm | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is a high quality solution crafted to meet the demands of modern electrical installations. Featuring a robust design, this distribution board is tailored for modular systems, offering exceptional performance and reliability for both commercial and industrial applications. With its comprehensive configuration, its ensures optimal distribution of power while maintaining compliance with stringent industry standards. Its user friendly aspects are complemented by a range of technical specifications that highlight its suitability for system pro E power frameworks, making it an ideal choice for professionals seeking efficiency and durability in electrical distribution.
Easy integration into modular boards
Enduring reliability in demanding environments
Supports diverse power distribution applications
Includes clear installation manual
Manufactured with strict quality control
Space efficient without sacrificing functionality
Related links
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 30 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 52.5 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 122.5 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 30 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 396 mm x 30 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 496 mm x 30 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 296 mm x 30 mm x 581mm