ABB Assembly Kit for Use with Main Distribution Boards 396 mm x 30 mm x 581mm
- RS Stock No.:
- 203-477
- Mfr. Part No.:
- 1STQ007965B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,187.39
(exc. GST)
$1,306.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,187.39 |
*price indicative
- RS Stock No.:
- 203-477
- Mfr. Part No.:
- 1STQ007965B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 30mm | |
| For Use With | Main Distribution Boards | |
| Width | 581mm | |
| Height | 396mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 30mm | ||
For Use With Main Distribution Boards | ||
Width 581mm | ||
Height 396mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to meet the rigorous demands of modern electrical systems. With a robust and versatile design, it is suitable for modular boards within the System pro E Power series, ensuring effective management of electrical distribution. The product boasts a durable construction and is engineered for ease of installation and maintenance. Its high quality materials and compact dimensions make it a reliable solution that integrates seamlessly into various environments, significantly enhancing operational efficiency.
Quick installation to reduce downtime
Complies with stringent environmental standards
Reliable across various operational needs
Compact for efficient space utilization
CE compliant for safety and regulations
Related links
- ABB Assembly Kit for Use with Main Distribution Boards 396 mm x 30 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 396 mm x 52.5 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 396 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 30 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 30 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 496 mm x 30 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 296 mm x 30 mm x 581mm
- ABB PHCX Series Assembly Kit for Use with Main Distribution Boards x 30 mm x 581mm