ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 30 mm x 581mm

Subtotal (1 unit)*

$1,244.15

(exc. GST)

$1,368.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,244.15

*price indicative

RS Stock No.:
203-285
Mfr. Part No.:
1STQ008043B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

30mm

For Use With

Main Distribution Boards

Width

581mm

Height

446mm

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Installation Kit offers exceptional reliability and performance tailored for modular installations. Its impressive integration capabilities and adherence to international safety standards make it an ideal choice for those seeking unfaltering power management solutions. The product's high quality construction and meticulous engineering processes assure users of its durability and efficiency, enabling smoother operations across various applications. As part of the System pro E Power range, it is tailored to meet the needs of modern electrical infrastructures, providing both versatility and reliability in operation, making it an ideal choice for professionals in the field.

Streamlined design enhances installation efficiency

Fulfils rigorous CE conformity standards for added safety assurance

Compact dimensions facilitate easy placement in limited spaces

Each
$1,244.15
Each
$1,130.09
Each
$1,124.10
Each
$1,363.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy