ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 15.5 mm x 2 m x 800mm
- RS Stock No.:
- 204-002
- Mfr. Part No.:
- 1STQ007624A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,274.40
(exc. GST)
$1,401.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,274.40 |
*price indicative
- RS Stock No.:
- 204-002
- Mfr. Part No.:
- 1STQ007624A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Panel | |
| Accessory Type | Side Panel | |
| Length | 2m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Height | 15.5mm | |
| Colour | Light Grey | |
| IP Rating | IP41 | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Panel | ||
Accessory Type Side Panel | ||
Length 2m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Height 15.5mm | ||
Colour Light Grey | ||
IP Rating IP41 | ||
Series 1STQ | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is crafted from pickled steel sheet for durability and resilience. Standing 2000 mm tall and 800 mm wide, it integrates seamlessly into existing systems. Designed for modular boards in the System pro E Power range, it enhances electrical installation efficiency. With IP41 protection, it balances modern infrastructure needs and maintenance accessibility.
Durable pickled steel sheet construction
Easy integration with modular boards
IP41 rated for reliable protection
Sleek Light Grey finish complements décor
Related links
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 15.5 mm x 2 m x 600mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2004 mm x 2 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 1990 mm x 2 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Swing Frame for Use with Modular Boards - System Pro E Power 2002 mm x 2 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 800 mm x 2 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Swing Frame for Use with Modular Boards - System Pro E Power x 1.8 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1800 mm x 1.8 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1804 mm x 1.8 m x 800mm