ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 800mm

Subtotal (1 unit)*

$1,368.98

(exc. GST)

$1,505.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,368.98

*price indicative

RS Stock No.:
200-519
Mfr. Part No.:
1STQ007583A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Side Panel

Product Type

Panel

Length

1.8m

For Use With

Modular Boards - System Pro E Power

Width

800mm

Material

Pickled Steel Sheet

Height

1.8m

Colour

Light Grey

IP Rating

IP65

Series

1STQ

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for demanding environments, featuring an IP65 rating for protection against dust and water. With spacious dimensions of 1800mm in height and 800mm in width, it accommodates modular setups effectively. Constructed from pickled steel sheet, it ensures durability while meeting stringent compliance standards like RoHS and REACH. Suitable for both commercial and industrial applications, this unit supports modular boards within the System pro E Power series.

Constructed with pickled steel for enhanced durability

IP65 rating offers superior protection against elements

Designed to accommodate modular configurations efficiently

Light grey RAL 7035 finish ensures a modern look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy