ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 1.99 m x 2 m x 800mm

Subtotal (1 unit)*

$1,368.65

(exc. GST)

$1,505.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,368.65

*price indicative

RS Stock No.:
201-504
Mfr. Part No.:
1STQ007456A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Frame

Product Type

Mounting Frame

Length

2m

For Use With

Modular Boards - System Pro E Power

Width

800mm

Material

Pickled Steel Sheet

Height

1.99m

Series

1STQ

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Fixed Frame is designed to meet the demands of modern electrical installations, featuring a robust fixed frame and a spacious design that accommodates various configurations. Crafted from high-quality pickled steel sheet, it ensures durability and reliability for long-term use. With its generous dimensions, including a height of 2000 mm this board is optimally suited for modular boards in the System pro E Power range. It reduces the available useful space by 135mm.

Designed for easy integration with modular boards

Accommodates various configurations to suit specific project needs

Certified for safety with CE conformity

Compact size with efficient use of space without compromising strength

Offers a reliable solution for both installation and operational requirements

Each
$1,480.14
Each
$1,427.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy