ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 800 mm x 2 m x 800mm
- RS Stock No.:
- 201-649
- Mfr. Part No.:
- 1STQ001896B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,361.93
(exc. GST)
$1,498.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,361.93 |
*price indicative
- RS Stock No.:
- 201-649
- Mfr. Part No.:
- 1STQ001896B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Mounting Frame | |
| Accessory Type | Frame | |
| Length | 2m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Height | 800mm | |
| Series | 1STQ | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Mounting Frame | ||
Accessory Type Frame | ||
Length 2m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Height 800mm | ||
Series 1STQ | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB efficient Main Distribution Board is engineered for reliability and high performance in modular setups. Constructed with a fixed frame from robust pickled steel, it supports various electrical installations. Its compact design ensures seamless integration with modular boards, particularly in the System pro E power series. Ideal for advanced electrical management, this product meets contemporary demands and environmental standards.
Designed for optimal compatibility with modular boards
Constructed from durable pickled steel for longevity
Fixed frame enhances structural integrity and stability
Compact dimensions fit well in constrained spaces
- RS Stock No. 0201504
- Mfr. Part No. 1STQ007456A0000
Each
$1,368.65
- RS Stock No. 0203948
- Mfr. Part No. 1STQ007192A0000
Each
$632.97
- RS Stock No. 0202038
- Mfr. Part No. 1STQ001249B0000
Each
$3,386.68
- RS Stock No. 0204096
- Mfr. Part No. 1STQ001248B0000
Each
$3,386.68
Related links
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 800 mm x 1.8 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 1990 mm x 2 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 1798 mm x 1.8 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Swing Frame for Use with Modular Boards - System Pro E Power 2002 mm x 2 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2004 mm x 2 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 15.5 mm x 2 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Swing Frame for Use with Modular Boards - System Pro E Power x 1.8 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1800 mm x 1.8 m x 800mm










