ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2 m x 2 m x 800mm
- RS Stock No.:
- 202-239
- Mfr. Part No.:
- 1STQ007594A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,517.31
(exc. GST)
$1,669.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,517.31 |
*price indicative
- RS Stock No.:
- 202-239
- Mfr. Part No.:
- 1STQ007594A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Side Panel | |
| Product Type | Panel | |
| Length | 2m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Height | 2m | |
| Colour | Light Grey | |
| IP Rating | IP65 | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Side Panel | ||
Product Type Panel | ||
Length 2m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Height 2m | ||
Colour Light Grey | ||
IP Rating IP65 | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ABB main distribution board delivers robust power management solutions with a focus on safety. Constructed from strong pickled steel, it features an IP65 rating for use in challenging environments. Its dimensions of 2000mm in height and 800mm in width provide excellent durability against weather conditions. Designed for modular boards within the System pro E Power series, it ensures compatibility with diverse industrial needs.
Constructed from premium pickled steel for durability
Rated IP65 for superior dust and water protection
Designed for modular boards enhancing application versatility
Ultra-lightweight structure simplifies transportation and installation
- RS Stock No. 0200539
- Mfr. Part No. 1STQ007644A0000
Each
$1,157.95
- RS Stock No. 0203989
- Mfr. Part No. 1STQ007592A0000
Each
$1,282.40
- RS Stock No. 0202246
- Mfr. Part No. 1STQ007619A0000
Each
$513.87
- RS Stock No. 0203140
- Mfr. Part No. 1STQ007464A0000
Each
$1,869.39
Related links
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2004 mm x 2 m x 600mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2004 mm x 2 m x 300mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2004 mm x 14.5 mm x 2m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 15.5 mm x 2 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 1990 mm x 2 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Swing Frame for Use with Modular Boards - System Pro E Power 2002 mm x 2 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 800 mm x 2 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Swing Frame for Use with Modular Boards - System Pro E Power x 1.8 m x 800mm










