ABB PRBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 208.2 mm x 208.2 mm
- RS Stock No.:
- 203-645
- Mfr. Part No.:
- 1STQ008915A0000
- Brand:
- ABB
Subtotal (1 unit)*
$159.74
(exc. GST)
$175.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.74 |
*price indicative
- RS Stock No.:
- 203-645
- Mfr. Part No.:
- 1STQ008915A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 208.2mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 812.7mm | |
| Material | Pickled Steel Sheet | |
| Height | 208.2mm | |
| Series | PRBS | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 208.2mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 812.7mm | ||
Material Pickled Steel Sheet | ||
Height 208.2mm | ||
Series PRBS | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board offers exceptional performance and integration for modular systems. Designed to meet the demands of modern electrical requirements, this product excels in providing a reliable power distribution solution for industrial and commercial applications. Made from high-quality pickled steel sheet, it guarantees both durability and a sleek finish, fitting seamlessly into any environment. Its compact dimensions ensure efficient use of space while being versatile enough to meet various installation needs.
Compatible with main distribution boards for efficient power management
Includes a declaration of conformity for peace of mind
Lightweight construction facilitates easier handling and installation
Supports a variety of applications within low voltage systems
- RS Stock No. 0201956
- Mfr. Part No. 1STQ008916A0000
Each
$199.76
- RS Stock No. 0203358
- Mfr. Part No. 1STQ008920A0000
Each
$341.49
- RS Stock No. 0202475
- Mfr. Part No. 1STQ009064A0000
Each
$1,909.69
- RS Stock No. 0201475
- Mfr. Part No. 1STQ009060A0000
Each
$1,909.69
Related links
- ABB PRBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 208.2 mm x 208.2 mm
- ABB PRBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 408.2 mm x 408.2 mm
- ABB PRBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 408.2 mm x 812.7mm
- ABB PHDT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm
- ABB PVCE Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 45 mm x 490mm
- ABB PVCT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PVBX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 400 mm x 400mm
- ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm











