ABB PRBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 408.2 mm x 812.7mm

Subtotal (1 unit)*

$273.81

(exc. GST)

$301.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$273.81

*price indicative

RS Stock No.:
201-440
Mfr. Part No.:
1STQ008919A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

408.2mm

For Use With

Modular Boards - System Pro E Power

Width

812.7mm

Material

Pickled Steel Sheet

Series

PRBS

Standards/Approvals

RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019, REACH

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is a robust solution designed for various industrial applications, providing unmatched reliability and efficiency. Engineered from high quality pickled steel sheet, this board is built to endure the rigours of demanding environments while ensuring optimal performance. With its spacious dimensions, it accommodates modular boards in the System pro E Power range, making it an ideal choice for professionals seeking a compact yet effective distribution solution. The board boasts a sleek design, merging functionality with a modern aesthetic, thereby enhancing the installation site.

Durable pickled steel construction

Reliable for main distribution tasks

Compact footprint for optimal space use

Complies with environmental regulations

Comprehensive installation documentation included

Lightweight for easy handling and transportation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy