ABB PRBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 208.2 mm x 208.2 mm
- RS Stock No.:
- 201-956
- Mfr. Part No.:
- 1STQ008916A0000
- Brand:
- ABB
Subtotal (1 unit)*
$199.76
(exc. GST)
$219.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.76 |
*price indicative
- RS Stock No.:
- 201-956
- Mfr. Part No.:
- 1STQ008916A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 208.2mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1.013m | |
| Material | Pickled Steel Sheet | |
| Height | 208.2mm | |
| Series | PRBS | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 208.2mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1.013m | ||
Material Pickled Steel Sheet | ||
Height 208.2mm | ||
Series PRBS | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to offer robust and efficient management of electrical distribution in various modular setups. Crafted from durable pickled steel, this board delivers exceptional performance and longevity, ensuring seamless operation across various commercial and industrial applications. Its compact dimensions and thoughtful engineering accommodate integration within existing systems, providing both flexibility and reliability. This distribution board is not only a powerful addition to any electrical system but also a commitment to quality and sustainability in today's energy landscape.
Reliable for main distribution applications
Compact dimensions for easy integration
RoHS and REACH compliant
Lightweight at 2.620 kg for simple installation
Includes clear installation instructions
Versatile for diverse electrical applications
Related links
- ABB PRBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 208.2 mm x 208.2 mm
- ABB PRBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 408.2 mm x 408.2 mm
- ABB PRBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 408.2 mm x 812.7mm
- ABB PHDT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm
- ABB PVCE Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 45 mm x 490mm
- ABB PVCT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PVBX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 400 mm x 400mm
- ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm