JST, EL Female Connector Housing, 4.5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 490-6299
- Mfr. Part No.:
- ELR-02V
- Brand:
- JST
10650 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.555
(exc. GST)
$0.611
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.555 | $5.55 |
250 - 990 | $0.548 | $5.48 |
1000 - 4990 | $0.525 | $5.25 |
5000 + | $0.508 | $5.08 |
*price indicative
Related links
- JST, EL Male Connector Housing, 4.5mm Pitch, 2 Way, 1 Row
- JST, EL Female Connector Housing, 3 Way, 1 Row
- JST, EL Female Connector Housing, 1 Row
- Hirose, DF64 Female Crimp Connector Housing, 4.5mm Pitch, 2 Way, 1 Row
- Hirose, DF64 Female Connector Housing, 4.5mm Pitch, 2 Way, 1 Row
- JST, EL Female Connector Housing, 3 Row
- JST, EL Female Connector Housing, 2 Row
- JST, EL Female Connector Housing, 12 Way, 3 Row