ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 170 mm x 170 mm x
- RS Stock No.:
- 203-641
- Mfr. Part No.:
- 1STQ008905A0000
- Brand:
- ABB
Subtotal (1 unit)*
$228.45
(exc. GST)
$251.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.45 |
*price indicative
- RS Stock No.:
- 203-641
- Mfr. Part No.:
- 1STQ008905A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 170mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 690.7mm | |
| Material | Pickled Steel Sheet | |
| Height | 170mm | |
| Series | PLVS | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 170mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 690.7mm | ||
Material Pickled Steel Sheet | ||
Height 170mm | ||
Series PLVS | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board embodies a sophisticated blend of functionality and robust design, tailored for modular boards within the System pro E Power range. Engineered from high quality pickled steel sheet, this board is designed to withstand demanding environments while ensuring optimal performance. With a net height of 170 mm and a depth of 22 mm, it not only maximises space but also aligns seamlessly with existing setups. The board's long lasting durability and practical dimensions make it a preferred choice for professionals seeking reliable distribution solutions.
High quality pickled steel construction
Compact dimensions for easy installation
Reliable performance in demanding environments
Efficient design for distribution management
Supports extensive electrical applications
Provides optimal protection for components
Related links
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 170 mm x 170 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 345 mm x 345 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 195 mm x 195 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 395 mm x 395 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 345 mm x 690.7mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 220 mm x 220 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 295 mm x 295 mm x