ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 65 mm x 440mm

Subtotal (1 unit)*

$1,390.88

(exc. GST)

$1,529.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,390.88

*price indicative

RS Stock No.:
203-576
Mfr. Part No.:
1STQ008034A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

65mm

For Use With

Main Distribution Boards

Width

440mm

Material

Pickled Steel Sheet

Height

580mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board embodies the finest principles of efficiency and reliability, tailored for modular systems. Designed for seamless integration, it serves as a core component within electrical installations, ensuring dependable power distribution. With a robust build quality featuring pickled steel sheet construction, it guarantees durability in various environments. The extended product type is specifically crafted for modular boards within the System pro E Power range, making it an ideal choice for both residential and commercial applications.

Constructed from High quality pickled steel sheet

Optimised for modular boards for flexible installations

Compact dimensions for easy placement

Supports residential and commercial needs

Conforms to CE certification standards

Includes multiple poles for complex setups

Each
$1,511.85
Each
$1,503.21
Each
$1,179.70
Each
$1,227.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy