ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 400 mm x 400mm
- RS Stock No.:
- 203-475
- Mfr. Part No.:
- 1STQ007964A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,002.40
(exc. GST)
$1,102.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,002.40 |
*price indicative
- RS Stock No.:
- 203-475
- Mfr. Part No.:
- 1STQ007964A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | Main Distribution Boards | |
| Width | 400mm | |
| Material | Pickled Steel Sheet | |
| Height | 300mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 400mm | ||
For Use With Main Distribution Boards | ||
Width 400mm | ||
Material Pickled Steel Sheet | ||
Height 300mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board designed for modular systems, combines reliability with efficiency. Featuring a robust construction from pickled steel sheet, it is engineered to support versatile installation configurations while ensuring optimal performance. Ideal for commercial and industrial applications, it simplifies complex power distribution tasks. With its compact dimensions, this board fits seamlessly into various settings. Users can expect easy installation which is complemented by extensive compatibility with other modular products.
Robust pickled steel construction for durability
Compact design optimises space
Compatible with modular boards
Meets high safety and compliance standards
Lightweight for easy handling
Flexible power distribution for various applications
Supports sustainable energy use
- RS Stock No. 0203190
- Mfr. Part No. 1STQ007937A0000
Each
$989.31
- RS Stock No. 0202283
- Mfr. Part No. 1STQ007908A0000
Each
$668.27
- RS Stock No. 0204046
- Mfr. Part No. 1STQ007916A0000
Each
$796.56
- RS Stock No. 0202721
- Mfr. Part No. 1STQ008466A0000
Each
$796.56
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 150 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 400 mm x 400mm











