ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 400 mm x 400mm

Subtotal (1 unit)*

$880.28

(exc. GST)

$968.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$880.28

*price indicative

RS Stock No.:
203-445
Mfr. Part No.:
1STQ007787A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

400mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Height

200mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for high performance applications, providing a reliable and efficient solution for managing electrical power. It features a compact design with a width of 400 mm, making it suitable for a variety of modular installations, particularly within System pro E Power. Engineered from durable pickled steel sheet, this distribution board guarantees longevity while ensuring compliance with stringent environmental standards. Thanks to its versatile three pole configuration, it accommodates diverse electrical needs, making it an ideal choice for commercial and industrial settings.

High quality pickled steel construction

Compact for flexible installation in tight spaces

Optimised for modular board applications

Three pole configuration for diverse setups

Stable with a substantial net weight

Compliant with RoHS and REACH

Each
$1,008.83
Each
$841.46
Each
$905.80
Each
$944.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy