ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 400 mm x 400mm
- RS Stock No.:
- 201-765
- Mfr. Part No.:
- 1STQ007933A0000
- Brand:
- ABB
Subtotal (1 unit)*
$886.59
(exc. GST)
$975.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $886.59 |
*price indicative
- RS Stock No.:
- 201-765
- Mfr. Part No.:
- 1STQ007933A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | Main Distribution Boards | |
| Width | 400mm | |
| Material | Pickled Steel Sheet | |
| Height | 300mm | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 400mm | ||
For Use With Main Distribution Boards | ||
Width 400mm | ||
Material Pickled Steel Sheet | ||
Height 300mm | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board exemplifies advanced electrical management with its robust design and versatile features. Ideal for both commercial and industrial applications, it ensures a reliable power distribution system tailored to modern electrical needs. With a high quality pickled steel sheet construction, this product provides durability and longevity in performance, making it an excellent choice for environments demanding excellence. The intuitive design allows for straightforward installation and integration into existing systems, while its compliance with international environmental standards and certifications underlines its dedication to safety and sustainability.
Durable pickled steel
Compatible with modular boards
Supports 34 poles
RoHS compliant
Lightweight at 4.080 kg
Includes device kits
Certified for safety standards
- RS Stock No. 0203475
- Mfr. Part No. 1STQ007964A0000
Each
$1,002.40
- RS Stock No. 0202135
- Mfr. Part No. 1STQ008408A0000
Each
$963.72
- RS Stock No. 0204046
- Mfr. Part No. 1STQ007916A0000
Each
$796.56
- RS Stock No. 0203190
- Mfr. Part No. 1STQ007937A0000
Each
$989.31
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 150 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 400 mm x 400mm










