ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 400 mm x 400mm

Subtotal (1 unit)*

$385.26

(exc. GST)

$423.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$385.26

*price indicative

RS Stock No.:
203-428
Mfr. Part No.:
1STQ007733A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Panel

Accessory Type

Panel

Length

400mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Height

200mm

Colour

Light Grey

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for efficient power management in diverse settings. Constructed from durable pickled steel, it offers reliable performance while ensuring an appealing opaque finish. Its compact size maximizes space utilization without sacrificing functionality. Lightweight and compliant with international standards, it provides peace of mind for both installers and end-users.

Designed for easy integration into modular setups

Constructed from durable pickled steel for longevity

Features a lightweight design for efficient handling

Maintains an elegant aesthetic with an opaque finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy