ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 400 mm x 400mm
- RS Stock No.:
- 201-731
- Mfr. Part No.:
- 1STQ007845A0000
- Brand:
- ABB
Subtotal (1 unit)*
$944.53
(exc. GST)
$1,038.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $944.53 |
*price indicative
- RS Stock No.:
- 201-731
- Mfr. Part No.:
- 1STQ007845A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 400mm | |
| For Use With | Main Distribution Boards | |
| Width | 400mm | |
| Material | Pickled Steel Sheet | |
| Height | 200mm | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 400mm | ||
For Use With Main Distribution Boards | ||
Width 400mm | ||
Material Pickled Steel Sheet | ||
Height 200mm | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board serves as an essential component for efficient power distribution in modular board systems. Designed to meet the rigorous demands of modern electrical installations, this distribution board ensures reliable operation with its robust pickled steel construction. The compact dimensions and clever design allow for easy integration into various environments, making it an ideal choice for both new and existing setups. Whether used in commercial or industrial applications, this product supports diverse configurations while maintaining safety and compliance with environmental standards.
Durable pickled steel for longevity
Compact for space saving
Modular board compatible
RoHS compliant for environmental safety
Efficient power distribution
Suitable for B2B and commercial use
- RS Stock No. 0201555
- Mfr. Part No. 1STQ007809A0000
Each
$905.80
- RS Stock No. 0202555
- Mfr. Part No. 1STQ007783A0000
Each
$1,008.83
- RS Stock No. 0201983
- Mfr. Part No. 1STQ007765A0000
Each
$841.46
- RS Stock No. 0203456
- Mfr. Part No. 1STQ007825A0000
Each
$886.59
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 400 mm x 400mm











