ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x
- RS Stock No.:
- 203-377
- Mfr. Part No.:
- 1STQ008998A0000
- Brand:
- ABB
Subtotal (1 unit)*
$840.21
(exc. GST)
$924.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $840.21 |
*price indicative
- RS Stock No.:
- 203-377
- Mfr. Part No.:
- 1STQ008998A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 340mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 242.1mm | |
| Material | Pickled Steel Sheet | |
| Height | 340mm | |
| Series | PCVS | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 340mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 242.1mm | ||
Material Pickled Steel Sheet | ||
Height 340mm | ||
Series PCVS | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board stands out for its robust design and adaptability, making it an ideal choice for diverse electrical applications. Engineered from pickled steel sheet, this board ensures durability while maintaining a sleek profile. With a height of 350mm and a width of 400mm, it offers a compact footprint that is perfect for modular installations. The product is compliant with RoHS and comes with an environmentally friendly design, thereby reflecting a commitment to sustainable manufacturing. Furthermore, its suitability for modular boards within the System pro E Power range enriches its versatility, meeting the needs of various commercial and industrial environments.
Ensuring environmental safety
Versatile application for main distribution needs
Perfectly integrates into System pro E Power configurations
Lightweight design facilitates easier handling and installation
Includes comprehensive installation instructions for user convenience
- RS Stock No. 0201456
- Mfr. Part No. 1STQ008982A0000
Each
$947.67
- RS Stock No. 0201460
- Mfr. Part No. 1STQ009006A0000
Each
$915.47
- RS Stock No. 0200448
- Mfr. Part No. 1STQ008974A0000
Each
$819.98
- RS Stock No. 0202187
- Mfr. Part No. 1STQ009014A0000
Each
$1,073.12
Related links
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x 40mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x









