ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x
- RS Stock No.:
- 203-373
- Mfr. Part No.:
- 1STQ008980A0000
- Brand:
- ABB
Subtotal (1 unit)*
$863.91
(exc. GST)
$950.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $863.91 |
*price indicative
- RS Stock No.:
- 203-373
- Mfr. Part No.:
- 1STQ008980A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 240mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 424.1mm | |
| Material | Pickled Steel Sheet | |
| Height | 240mm | |
| Series | PCVS | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 240mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 424.1mm | ||
Material Pickled Steel Sheet | ||
Height 240mm | ||
Series PCVS | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board exemplifies innovation and robustness in electrical distribution solutions, tailored for contemporary modular needs. Designed with versatility in mind, this distribution board integrates seamlessly into various systems, making it an excellent choice for both professional and industrial applications. With a compact size of 250mm in height and 800mm in width, its engineered from pickled steel sheet for enhanced durability and resilience. Ensuring compliance with environmental standards, the product boasts a clear commitment to sustainability, while its structured design guarantees efficient operational flow.
Offers a lightweight solution without compromising structural integrity
Includes certifications
Ensuring compliance with safety and quality standards
Quick and efficient installation process to save valuable project time
Ideal for both business-to-business and individual applications
Related links
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 240 mm x 240 mm x 40mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 590 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x